Renkforce RF-5044024 RJ45 patch cable CAT 6 0.50 m blue halogen-free

MPN
RF-5044024
Brand
Renkforce
EAN-13
4064161204260
Order Code
17-4590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.836
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,046 in stock

Renkforce RF-5044024 is a high-performance RJ45 patch cable designed for efficient and reliable network connectivity. As a Category 6 network cable assembly, it supports data transfer rates up to 1 Gbps, making it suitable for high-speed internet access, video streaming, and network gaming. This 0.50-metre blue cable is constructed to be halogen-free, ensuring a reduced risk of toxic emissions in the event of a fire, which is particularly important for installations in areas prioritising safety standards, such as in public buildings and residential properties. The cable is ideal for connecting network devices like routers, switches, and patch panels, aiding in the establishment of a stable and secure wired network infrastructure. Widely used by network engineers and installers, this ethernet cable provides a robust solution for both home and professional networking environments.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot