Renkforce RF-5044022 RJ45 Network Cable Blue 2m Halogen-Free CAT 5e U/UTP

MPN
RF-5044022
Brand
Renkforce
EAN-13
4064161204253
Order Code
17-4589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 337 in stock

Renkforce RF-5044022 is a high-quality RJ45 network cable designed to support Cat5e standards, providing reliable data transmission for various networking applications. This blue, halogen-free cable is 2 metres long and features U/UTP construction, which ensures reduced interference and maintains the integrity of data signals over the transmission distance. Ideal for connecting network devices such as routers, switches, and PCs, the Renkforce RF-5044022 ethernet cable is suited for both residential and professional settings where stable and secure network connections are essential. The robust yet flexible design allows for easy installation in structured cabling systems, making it a practical choice for engineers focused on creating efficient and compliant network infrastructure.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot