Renkforce RF-5044020 Network cable CAT 5e Blue Halogen-free 3m

MPN
RF-5044020
Brand
Renkforce
EAN-13
4064161204246
Order Code
17-4588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 410 in stock

Renkforce RF-5044020 is a high-quality network cable assembly designed to meet CAT 5e standards, providing reliable connectivity and performance for various networking environments. This blue, halogen-free Ethernet cable is ideal for establishing stable connections in settings where reduced fire risk and lower toxic emissions are important, such as data centres and office networks. The cable, measuring 3 metres in length, is equipped with RJ45 connectors, making it suitable for a wide range of applications including connecting routers, switches, and other networking devices. Engineered to ensure efficient data transmission, this patch cable supports a multitude of networking tasks, offering versatility for both professionals in networking installations and IT infrastructure maintenance.
Type Network cable, patch cable
Length 3.00m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot