Renkforce RF-5044018 Network cable black 3.00 m CAT 5e U/UTP RJ45 patch cable

MPN
RF-5044018
Brand
Renkforce
EAN-13
4064161204239
Order Code
17-4587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.918
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

Renkforce RF-5044018 is a high-quality network cable designed for reliable and efficient data transmission. The cable is 3.00 metres in length, featuring a black outer jacket, and conforms to CAT 5e specifications, making it suitable for high-speed Ethernet connections. The cable is equipped with U/UTP (unshielded, unshielded twisted pair) construction and terminated with RJ45 connectors, ensuring compatibility with standard network interfaces. This patch cable is ideal for connecting devices such as routers, switches, and computers in networking environments, providing stable and effective connectivity in both residential and commercial applications. Its robust design makes it a reliable choice for assembling network infrastructures that demand consistent performance.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot