Renkforce RF-5044016 RJ45 Network cable patch cable CAT 5e Black 10m

MPN
RF-5044016
Brand
Renkforce
EAN-13
4064161204222
Order Code
17-4586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Renkforce RF-5044016 is a network cable assembly designed with a length of 10 metres, employing Category 5e (CAT 5e) specifications for efficient data transmission. This black RJ45 ethernet patch cable features an unshielded twisted pair (U/UTP) structure, ensuring reliable connectivity for local area networks. Engineered for typical applications such as connecting computers to routers, switches, or network hubs, it supports frequencies up to 100 MHz and is suitable for handling data rates up to 1 Gbps, making it versatile for both residential and professional networking requirements. With a robust design that includes detents for secure connections, this cable is ideal for use in environments where consistent network performance is critical.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot