Renkforce RF-5044012 RJ45 Network cable CAT 5e U/UTP 3m Red wired

MPN
RF-5044012
Brand
Renkforce
EAN-13
4064161204208
Order Code
17-4585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 509 in stock

Renkforce RF-5044012 is an RJ45 network cable designed as a Category 5e U/UTP assembly. With a length of 3 metres, this red ethernet cable provides reliable connectivity between network devices. It is equipped with terminator-to-terminator terminations, facilitating straightforward installation and setup. Commonly used in home and office environments, this patch cable is suitable for connecting routers, switches, or other network accessories where stable and moderately high-speed data transfer is required. The cable supports a variety of networking tasks, making it a versatile choice for engineers looking to implement or expand network infrastructures.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot