Renkforce RF-5044010 RJ45 Network Cable White 3m CAT 5e U/UTP with Detent

MPN
RF-5044010
Brand
Renkforce
EAN-13
4064161204192
Order Code
17-4584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.973
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,208 in stock

Renkforce RF-5044010 is a high-quality network cable designed for reliable data transmission and connectivity. This RJ45 cable measures 3 metres in length and is constructed as a Category 5e unshielded twisted pair (U/UTP) cable, featuring a white outer jacket. It is suitable for use in various networking applications, serving as an efficient patch cable for connecting devices such as routers, switches, and computers within local area networks. The cable is equipped with a detent feature to secure connections, ensuring stable performance in both home and office environments. Aptly designed for terminating connections at both ends, it provides a robust solution for extending network reach with minimal loss of signal integrity.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot