Renkforce RF-5044004 CAT 6 RJ45 Network Cable Black Halogen-free 0.25m

MPN
RF-5044004
Brand
Renkforce
EAN-13
4064161204161
Order Code
17-4583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

Renkforce RF-5044004 is a high-quality CAT 6 RJ45 network cable measuring 0.25 metres in length and designed for robust performance in network environments. This halogen-free, black patch cable is particularly suited for use in applications where safety and minimal smoke emission are crucial, such as in data centres or close network installations. Engineered for reliable connections, it interfaces perfectly with routers, switches, and other networking equipment requiring RJ45 terminations, facilitating optimal data transfer rates in compliance with the CAT 6 standard. Its construction caters to both residential and commercial network installations, providing durable and efficient connectivity solutions for network infrastructure.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot