Renkforce RF-5044002 Network cable CAT 6 U/UTP Halogen-free Black 10m

MPN
RF-5044002
Brand
Renkforce
EAN-13
4064161204154
Order Code
17-4582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
2+ £2.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

Renkforce RF-5044002 is a high-performance network cable designed for reliable data transmission in various applications. This CAT 6 U/UTP patch cable features a 10-metre length and is encased in a halogen-free jacket, ensuring reduced emissions of toxic gases in the event of a fire, making it suitable for environments with stringent safety regulations. With standard RJ45 connectors, it is compatible with a wide range of networking equipment such as routers, switches, and network interface cards. The cable's robust construction offers excellent performance for structured cabling systems, providing efficient connectivity for data centres, office networks, and residential setups where stable and high-speed internet connections are required.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot