Renkforce RF-5043992 Network cable RJ45 CAT 5e Red 0.25 m with detent

MPN
RF-5043992
Brand
Renkforce
EAN-13
4064161204109
Order Code
17-4581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,555 in stock

Renkforce RF-5043992 is a high-quality network cable assembly designed for reliable data transmission. This Ethernet cable utilises RJ45 connectors and adheres to CAT 5e standards, allowing for network speeds of up to 1000 Mbps. The cable has a length of 0.25 metres and is coloured red for easy identification in complex networking environments. It features a detent mechanism that ensures a secure connection in network hardware such as routers, switches, and patch panels. Ideal for short-distance connections, the Renkforce RF-5043992 is commonly used in server rooms, local area networks, and for inter-device connectivity in engineering setups.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot