Renkforce RF-5043990 Network cable CAT 5e U/UTP 0.15 m Red wired

MPN
RF-5043990
Brand
Renkforce
EAN-13
4064161204093
Order Code
17-4580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.617
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,731 in stock

Renkforce RF-5043990 is a high-quality network cable assembly designed for efficient data transmission. This RJ45 patch cable, categorised under CAT 5e, features U/UTP unshielded twisted pair construction, delivering a reliable connection for Ethernet networking applications. Measuring 0.15 metres in length and finished in red for easy identification, this durable cable is suitable for connecting devices such as routers, switches, and computers within local area networks. Engineered for stability and performance, the cable is equipped with an RJ45 connector complete with a detent, ensuring secure and stable connections, making it ideal for both home networking setups and professional IT environments where space is limited.
Type Network cable, patch cable
Length 0.15m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot