Renkforce RF-5043982 Network cable patch CAT5e 2m Grey with detent

MPN
RF-5043982
Brand
Renkforce
EAN-13
4064161204055
Order Code
17-4579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.822
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 946 in stock

Renkforce RF-5043982 is a high-quality network cable designed for reliable data transmission in professional and domestic settings. This CAT5e patch cable measures 2 metres in length and is finished in a grey colour. It is equipped with RJ45 connectors featuring detents for secure connections, making it suitable for linking computers, routers, and network switches within a Local Area Network (LAN). The cable supports high-speed Ethernet data transfer, ensuring efficient and stable connections for a wide range of networking applications. With a robust design tailored for both office and home environments, this network cable serves as an essential component for any network infrastructure, facilitating seamless communication across devices.
Type Network cable, patch cable
Length 2.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot