Renkforce RF-5043980 RJ45 network cable CAT 5e U/UTP 3m grey with detent

Order Code:

17-4578

Brand: Renkforce MPN: RF-5043980 EAN-13: 4064161204048

Discontinued


Renkforce RF-5043980 is a high-quality RJ45 network cable designed to support CAT 5e U/UTP standards and measures 3 metres in length, finished in a neutral grey colour complete with a detent for secure connectivity. This network cable is well-suited for both home and professional environments, facilitating data transmission in local area networks (LANs) and offering reliable performance in applications such as connecting PCs to routers, switches, or patch panels. Made for efficiency, the cable is equipped to handle the demands of modern networks with a focus on signal integrity and minimal interference, aligning with the needs of network engineers who require durable links for efficient data communication.
LAN Category CAT 5e
Length 3.00m
Colour Grey
Type RJ45 plug
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
No. of A connectors 1
No. of B connections 1
Product Type Network cable, patch cable
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)


Trustpilot