Renkforce RF-5043978 RJ45 Network cable CAT 5e U/UTP Grey 0.15 m

MPN
RF-5043978
Brand
Renkforce
EAN-13
4064161204031
Order Code
17-4577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.589
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 800 in stock

Renkforce RF-5043978 is a high-quality RJ45 network cable, designated as a Category 5e U/UTP cable, with a total length of 0.15 metres and a subtle grey finish. This ethernet cable is engineered for efficient data transmission, supporting speeds up to 1000 Mbps, making it suitable for use in setting up reliable connections for computers, routers, switches, and other networked devices within close proximity. The U/UTP (Unshielded/Unshielded Twisted Pair) design aids in reducing electromagnetic interference in environments with minimal electronic noise. This cable is ideal for short-range patching applications in network cabinets or for bridging connections in home or office settings where space constraints necessitate a compact solution. Equipped with robust RJ45 connectors, it ensures stable and secure network performance conforming to industry standards for network cable assemblies.
Type Network cable, patch cable
Length 0.15m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot