Renkforce RF-5043976 RJ45 Network cable CAT 6A S/FTP Red 0.15m Flame-retardant

MPN
RF-5043976
Brand
Renkforce
EAN-13
4064161204024
Order Code
17-4576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.836
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

Renkforce RF-5043976 is a Category 6A RJ45 network cable designed for high-performance networking applications. This flame-retardant red cable measures 0.15 metres and is constructed with S/FTP shielding to ensure minimal interference and optimal signal integrity. Its robust build ensures reliable data transmission up to 10 Gbps, suitable for connecting routers, switches, and other networking equipment in environments where space is limited and high data throughput is essential. Engineers commonly utilise this cable for patching and connecting devices within local area networks (LANs), data centres, and server rooms. The careful design and construction make it ideal for demanding network installations requiring rigorous safety and performance standards.
Type Network cable, patch cable
Length 0.15m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot