Renkforce RF-5043974 RJ45 Network cable patch CAT 6A S/FTP Red 0.25m Flame-ret

MPN
RF-5043974
Brand
Renkforce
EAN-13
4064161204017
Order Code
17-4575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 670 in stock

Renkforce RF-5043974 is a high-quality network cable designed for efficient data communication and networking applications. This Ethernet patch cable is built to the CAT 6A specification, which supports data transmission rates of up to 10 Gbps and bandwidths up to 500 MHz, making it suitable for high-speed local area networks (LANs) and data centres. It features S/FTP (Shielded Foiled Twisted Pair) construction to reduce interference and ensure superior signal integrity. The RJ45 connectors are designed for reliable and secure connections between network devices such as routers, switches, and computers. The cable is 0.25 metres in length and comes in a red colour with flame-retardant properties, ensuring safety and compliance with stringent fire safety standards in professional and industrial environments.
Type Network cable, patch cable
Length 0.25m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot