Renkforce RF-5043972 network cable CAT 6A S/FTP red flame-retardant 1.00 m

MPN
RF-5043972
Brand
Renkforce
EAN-13
4064161204000
Order Code
17-4574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

Renkforce RF-5043972 is a high-performance network cable designed for reliable data transmission at up to 10 Gbps, conforming to CAT 6A specifications. This 1.00 metre red S/FTP cable is engineered to minimise electromagnetic interference due to its shielded twisted pair (S/FTP) construction, making it suitable for densely interconnected environments. With its flame-retardant jacket, it offers enhanced safety in situations where fire risk is a concern. The Renkforce RF-5043972 is equipped with RJ45 connectors, making it ideal for connecting routers, switches, and other network devices in both residential and commercial applications, where robust data integrity and long-term performance are essential.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot