Renkforce RF-5043970 RJ45 Network cable patch cable CAT 6A 5.00 m Red

MPN
RF-5043970
Brand
Renkforce
EAN-13
4064161201993
Order Code
17-4573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 502 in stock

Renkforce RF-5043970 is a specialised network cable assembly designed to meet high-performance data transmission requirements. This CAT 6A patch cable, with a length of 5.00 metres, supports data rates necessary for 10 Gigabit Ethernet, making it suitable for demanding network environments. It features robust RJ45 connectors that ensure secure, interference-free connections between network devices such as routers, switches, and patch panels. The red-coloured cable facilitates easy identification in complex cabling setups, while its S/FTP shielding provides reliable protection against electromagnetic interference. Ideal for both commercial and industrial applications, this cable is engineered to maintain optimal signal integrity in high-density data centres and enterprise network infrastructures.
Type Network cable, patch cable
Length 5.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot