Renkforce RF-5043954 RJ45 Network cable CAT 6A S/FTP 2m Red Flame-retardant

MPN
RF-5043954
Brand
Renkforce
EAN-13
4064161203584
Order Code
17-4572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,291 in stock

Renkforce RF-5043954 is a high-quality network cable assembly designed to meet demanding connectivity requirements with precision. As an RJ45 category 6A S/FTP ethernet cable, it ensures optimal data transmission rates suitable for high-speed internet connections, supporting up to 10 Gbps over a distance of 2 metres. The cable's robust build features flame-retardant materials, making it suitable for environments where safety standards are prioritised. Ideal for use in data centres, server rooms, and professional networking installations, the cable provides reliable connectivity between routers, switches, and other network devices. Its vibrant red colour helps in easy identification and cable management within complex network setups.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot