Renkforce RF-5043952 RJ45 Network Cable CAT 6A S/FTP 10m Red Flame-retardant

MPN
RF-5043952
Brand
Renkforce
EAN-13
4064161203577
Order Code
17-4571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 302 in stock

Renkforce RF-5043952 is a robust RJ45 network cable designed for high-performance applications, conforming to the CAT 6A standard for maximum data transfer efficiency. This S/FTP Ethernet cable, measuring 10 metres in length and coloured red for easy identification, features flame-retardant properties, making it suitable for environments where safety is critical. With its shielded twisted pair construction, it effectively reduces electromagnetic interference and cross-talk, ensuring reliable and stable connectivity. Commonly utilised in both residential and commercial settings, it serves as an excellent choice for establishing strong network connections between routers, switches, and other networking devices. This cable is ideal for engineers seeking dependable network solutions that require both high-speed data transmission and stringent safety standards.
Type Network cable, patch cable
Length 10.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot