Renkforce RF-5043950 RJ45 Network cable CAT 6A S/FTP 15m Red Flame-retardant

MPN
RF-5043950
Brand
Renkforce
EAN-13
4064161203560
Order Code
17-4570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Renkforce RF-5043950, also identified by the code 04064161203560, is a versatile and robust Ethernet cable designed to meet high-performance demands in data transmission. This Cat 6A S/FTP cable, which measures 15 metres in length, offers enhanced shielding to minimise electromagnetic interference, ensuring stable and reliable connectivity for applications requiring rigorous network performance. The RJ45 connectors make it suitable for various network applications, including patching and linking routers, switches, and other networking devices, while its flame-retardant jacket ensures safety in environments where compliance with fire safety standards is critical. Designed for both commercial and industrial settings, this cable is an essential component for setting up robust and secure data networks. The vibrant red colour aids in easy identification among multiple connections, facilitating efficient management of network infrastructure.
Type Network cable, patch cable
Length 15.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot