Renkforce RF-5043948 RJ45 Network cable grey flame-retardant 10m CAT 6A

MPN
RF-5043948
Brand
Renkforce
EAN-13
4064161203553
Order Code
17-4569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 559 in stock

Renkforce RF-5043948 is a durable and reliable RJ45 network cable designed for high-performance data transmission. This 10 metre, flame-retardant grey cable meets Category 6A specifications, ensuring high-speed connectivity suitable for demanding network environments. Engineered to precise standards, the cable is ideal for use in data centres, office networks, and home setups where secure and stable connections between routers, switches, and other network devices are required. With its shielded construction, the Renkforce RF-5043948 effectively minimises electromagnetic interference, providing a dependable solution for wired networking applications.
Type Network cable, patch cable
Length 10.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (12)

Reviews

Be the first to submit a review

Trustpilot