Renkforce RF-5043946 RJ45 Network cable patch CAT 6A S/FTP 15m Grey

MPN
RF-5043946
Brand
Renkforce
EAN-13
4064161203546
Order Code
17-4568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 638 in stock

Renkforce RF-5043946 is a high-performance network cable assembly designed as a CAT 6A S/FTP RJ45 patch cable, measuring 15 metres in length and featuring a grey outer jacket. This ethernet cable is engineered to support high-speed data transfer up to 10 Gbps, making it suitable for demanding network environments. Utilising S/FTP shielding, it effectively minimises EMI/RFI interference, ensuring enhanced signal integrity and reliability in data transmission. This cable is ideal for use in professional network installations, connecting devices such as routers, switches, and servers within data centres or office settings. Its robust build makes it highly adaptable for deployment in structured cabling systems where performance consistency is crucial.
Type Network cable, patch cable
Length 15.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot