Renkforce RF-5043938 Network cable patch CAT 6A S/FTP Black Flame-retardant

MPN
RF-5043938
Brand
Renkforce
EAN-13
4064161203508
Order Code
17-4567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,307 in stock

Renkforce RF-5043938 is an S/FTP CAT 6A network cable designed to support high-speed data transmission with robust shielding against electromagnetic interference. This black, flame-retardant cable features RJ45 connectors and is manufactured to ensure reliable and stable connectivity. With a length of 0.15 metres, it is ideal for short-range connections, such as linking a computer to a switch or router within a confined space where signal integrity is crucial. The cable's construction adheres to strict industry standards, making it suitable for use in environments requiring enhanced protection against crosstalk and external noise, commonly seen in data centres and server rooms. The product possesses a European Article Number (EAN) of 04064161203508, indicating precise tracking and inventory management within engineering projects.
Type Network cable, patch cable
Length 0.15m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot