Renkforce RF-5043936 RJ45 patch cable CAT 6A S/FTP 15m Black Flame-retardant

MPN
RF-5043936
Brand
Renkforce
EAN-13
4064161201931
Order Code
17-4566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 777 in stock

Renkforce RF-5043936 is a durable Ethernet cable designed for high-speed data transmission, suitable for a variety of professional networking applications. This CAT 6A S/FTP RJ45 patch cable measures 15 metres in length and features a flame-retardant sheath, making it ideal for environments where fire safety is a priority. With its double shielding, this cable ensures maximum protection against electromagnetic interference, ensuring consistent and reliable network performance. It is particularly well-suited for use in data centres, office networks, and for connecting routers, switches, and other networking equipment requiring high bandwidth and low latency. Its robust construction and reliability make it a dependable choice for engineers and IT professionals working in demanding technical environments.
Type Network cable, patch cable
Length 15.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features Flame-retardant
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot