Renkforce RF-5043920 Network cable CAT 6A S/FTP 15m Blue Flame-retardant

MPN
RF-5043920
Brand
Renkforce
EAN-13
4064161203423
Order Code
17-4565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 453 in stock

Renkforce RF-5043920 is a high-performance network cable designed to meet the rigorous demands of modern data transmission. This 15-metre CAT 6A S/FTP cable features advanced shielding to reduce electromagnetic interference, ensuring reliable data transfer at speeds up to 10 Gbps. It is flame-retardant, enhancing safety in environments where fire risk mitigation is crucial. This blue network cable is equipped with RJ45 connectors, making it suitable for connecting computers, routers, switches, and other networking equipment in both domestic and commercial settings. Its robust construction and superior flexibility make it an ideal choice for data centres, structured cabling systems, and high-speed network installations.
Type Network cable, patch cable
Length 15.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot