Renkforce RF-5043918 Network cable CAT 6A 10 m Blue Flame-retardant

MPN
RF-5043918
Brand
Renkforce
EAN-13
4064161203416
Order Code
17-4564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 839 in stock

Renkforce RF-5043918 is a high-quality network cable designed to meet the demanding needs of modern data communications. This CAT 6A ethernet cable, identified by the EAN 04064161203416, is 10 metres in length and comes in a vibrant blue colour, making it easily identifiable in a complex network infrastructure. Its flame-retardant construction ensures enhanced safety standards, making it suitable for use in critical applications where fire safety is paramount. Equipped with RJ45 connectors, this patch cable supports high-speed data transfer ideal for connecting routers, switches, servers, and other network equipment in enterprise or industrial environments. The robust design of the Renkforce RF-5043918 ensures reliable performance, meeting the exacting standards required in professional data centres and high-performance computing networks.
Type Network cable, patch cable
Length 10.00m
Colour Blue
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot