Renkforce RF-5043916 Network cable CAT 6A S/FTP 0.25 m White

MPN
RF-5043916
Brand
Renkforce
EAN-13
4064161203409
Order Code
17-4563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.877
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,911 in stock

Renkforce RF-5043916 is a high-performance network cable assembly designed to meet the demands of modern data transmission environments. This CAT 6A S/FTP Ethernet cable features a robust shielded/foiled twisted pair construction, providing superior protection against electromagnetic interference and ensuring reliable connectivity. Measuring 0.25 metres in length, it is equipped with gold-plated RJ45 connectors that facilitate high-speed data transfer up to 10 Gbps over a frequency of up to 500 MHz. Encased in a durable white PVC sheath, this patch cable is ideal for short-distance connections between network devices such as routers and switches, or in data centres where minimal cable clutter is desired. The distinct design and efficient performance make it suitable for high-density IT infrastructure, ensuring seamless integration within any standardised network architecture.
Type Network cable, patch cable
Length 0.25m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot