Renkforce RF-5043914 Network cable CAT 6A S/FTP White 1m Flame-retardant

MPN
RF-5043914
Brand
Renkforce
EAN-13
4064161203393
Order Code
17-4562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,154 in stock

Renkforce RF-5043914 is a high-performance network cable designed to meet the demanding requirements of modern data transmission. The cable is a CAT 6A S/FTP type, offering superior shielding performance with foil shielding for individual pairs and an overall braid. Measuring 1 metre in length, this flame-retardant cable provides reliable data transfer and connectivity, making it ideal for use in environments where safety and optimal performance are paramount. The cable is equipped with RJ45 connectors, suitable for use in connecting network devices such as computers, routers, and switches. Engineered for applications requiring stable and high-speed data communication, this cable is particularly suited for use in data centres, office network setups, and home networks requiring gigabit Ethernet connections.
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot