Renkforce RF-5043912 RJ45 Network cable CAT 6A S/FTP 10m White flame-retardant

MPN
RF-5043912
Brand
Renkforce
EAN-13
4064161203386
Order Code
17-4561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,168 in stock

Renkforce RF-5043912 offers a high-quality Ethernet solution with its CAT 6A S/FTP network cable, designed for performance and reliability in demanding applications. This 10-metre white cable is engineered with flame-retardant properties, ensuring safety alongside connectivity. Equipped with RJ45 connectors, it facilitates seamless data transmission up to 10 Gbps and supports frequencies up to 500 MHz, making it suitable for high-speed network environments. Typically utilised in structured cabling, data centres, and office networks, this network cable is ideal for linking switches, routers, and other networking devices that require stable, high-speed connections. The Renkforce RF-5043912 is identified by GTIN 04064161203386 and is an excellent choice for engineers requiring robust and flame-retardant networking solutions.
Type Network cable, patch cable
Length 10.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (10)

Reviews

Be the first to submit a review

Trustpilot