Renkforce RF-5043892 RJ45 Network cable CAT 6 White 0.15 m Halogen-free

MPN
RF-5043892
Brand
Renkforce
EAN-13
4064161203287
Order Code
17-4560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.493
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,501 in stock

Renkforce RF-5043892 is a high-performance RJ45 network cable designed for efficient data transfer in networking environments. This cable, with a length of 0.15 metres, features a Category 6 U/UTP construction, ensuring reliable performance with speeds up to 1 Gbps and supporting bandwidths up to 250 MHz. The halogen-free design makes it suitable for use in applications where fire safety and low smoke emission are critical, such as in enclosed spaces or areas with stringent safety requirements. Ideal for short-distance connections, this ethernet cable is particularly useful for linking routers, switches, and patch panels in data centres, server rooms, or office networks. The cable's white jacket provides a clean and unassuming appearance, blending seamlessly into professional installations.
Type Network cable, patch cable
Length 0.15m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot