Renkforce RF-5043890 RJ45 Network cable CAT 6 U/UTP White 0.25 m Halogen-free

MPN
RF-5043890
Brand
Renkforce
EAN-13
4064161203270
Order Code
17-4559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 723 in stock

Renkforce RF-5043890 is a high-quality network cable designed for efficient digital communications. This CAT 6 U/UTP patch cable enables reliable data transmission at speeds suitable for modern networking environments. Featuring RJ45 connectors, it has a length of 0.25 metres and is finished in white, making it ideal for short-distance connections within data centres or office setups. The cable's halogen-free construction ensures enhanced safety by reducing the release of hazardous gases in the event of combustion. It is commonly used for connecting routers, switches, and other networking equipment, providing stable Ethernet connectivity for both enterprise and residential applications.
Type Network cable, patch cable
Length 0.25m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot