Renkforce RF-5043888 Network cable patch cable CAT 6 U/UTP 0.50 m White

MPN
RF-5043888
Brand
Renkforce
EAN-13
4064161203263
Order Code
17-4558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.822
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

Renkforce RF-5043888 is a high-quality network cable designed for efficient data transmission in various networking environments. This CAT 6 U/UTP patch cable features a length of 0.50 metres and comes in white, providing a reliable connection with its RJ45 connectors that include a detent for secure fitting. The cable is halogen-free, making it suitable for installations where low smoke emissions are critical, such as in public building infrastructures and confined spaces. Engineered for performance in settings such as data centres, server rooms, and office networks, this durable cable supports gigabit Ethernet and is ideal for connecting computers, routers, and other network devices. With its robust physical and electrical characteristics, the Renkforce RF-5043888 conforms to industry standards, ensuring both safety and efficiency in network connectivity.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot