Renkforce RF-5043884 RJ45 Network cable CAT 6 U/UTP 2m White Halogen-free

MPN
RF-5043884
Brand
Renkforce
EAN-13
4064161203249
Order Code
17-4557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 792 in stock

Renkforce RF-5043884 is a high-quality network cable designed for versatility in modern data communication applications. This Cat 6 U/UTP cable, which is two metres in length and characterised by a white, halogen-free jacket, offers reliable performance for both home and office networks. Equipped with RJ45 connectors, this ethernet cable ensures efficient data transfer and is suitable for linking devices such as computers, routers, and switches. Its halogen-free design not only enhances safety by reducing harmful emissions in case of fire but also aligns with stringent environmental standards. Ideal for use in structured cabling installations, data transfer setups, and network communications, the Renkforce RF-5043884 ensures durability and reliability in demanding engineering environments.
Type Network cable, patch cable
Length 2.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot