Renkforce RF-5043882 Network cable CAT 6 U/UTP 3m White Halogen-free

MPN
RF-5043882
Brand
Renkforce
EAN-13
4064161203232
Order Code
17-4556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,949 in stock

Renkforce RF-5043882 is a high-performance network cable designed for efficient data transmission in professional networking environments. This patch cable features CAT 6 U/UTP configuration, ensuring reliable connectivity with a data transfer rate of up to 1 Gbps over a distance of 3 metres, thanks to its 8P8C RJ45 connectors. The cable is halogen-free, enhancing safety by reducing toxic emissions in case of a fire, making it suitable for use in enclosed or poorly ventilated areas. It is finished in white and includes a detent mechanism for secure connections, providing a dependable solution for linking computers, routers, and network switches within data centres, offices, or home environments where durable and safe Ethernet connections are paramount. The Renkforce network cable's robust design caters to the demands of high-speed networking tasks such as video streaming, online gaming, and large data transfers, while also adhering to rigorous safety standards.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot