Renkforce RF-5043878 RJ45 Network cable CAT 6 Blue Halogen-free 0.25 m

MPN
RF-5043878
Brand
Renkforce
EAN-13
4064161203218
Order Code
17-4555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,195 in stock

Renkforce RF-5043878 is a robust network cable assembly engineered with state-of-the-art specifications to meet the demands of modern data transmission. Designed as a Category 6 (CAT 6) Ethernet cable, it supports high-speed data transfers with reduced interference, ensuring reliable connectivity for a variety of network environments. The cable measures 0.25 metres in length and features RJ45 connectors, making it suitable for connecting routers, switches, and other networking devices in close-range setups. Blue in colour and halogen-free, this cable not only offers superior performance but also enhances safety by reducing harmful emissions in case of fire. Typically used in home and office network installations, this cable is ideal for setting up secure, high-speed Ethernet connections in compact spaces.
Type Network cable, patch cable
Length 0.25m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot