Renkforce RF-5043876 Network cable CAT 6 U/UTP 1m Blue Halogen-free

MPN
RF-5043876
Brand
Renkforce
EAN-13
4064161203201
Order Code
17-4554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 643 in stock

Renkforce RF-5043876 is a high-quality network cable designed for reliable data transmission in professional and residential settings. This Cat 6 U/UTP Ethernet cable measures 1 metre in length and features a blue, halogen-free jacket, making it suitable for environments where reducing toxic emissions during combustion is important. Engineered to support high-speed network connections, this RJ45 cable is ideal for linking computers, routers, switches, and other network devices. With its high-performance design, it meets the requirements for use in local area network infrastructure, enabling efficient networking in offices and data centres. The Renkforce RF-5043876 ensures a robust connection, making it a trusted choice for engineers seeking dependable networking solutions.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot