Renkforce RF-5043874 RJ45 Patch Cable CAT6 U/UTP 2m Blue Halogen-free

MPN
RF-5043874
Brand
Renkforce
EAN-13
4064161203195
Order Code
17-4553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 962 in stock

Renkforce RF-5043874 is a high-quality RJ45 patch cable designed to meet the demands of modern networking environments. This CAT6 U/UTP cable is 2 metres in length and features a robust construction free of halogens, providing an excellent balance between flexibility and performance. Engineered to facilitate reliable data transmission at speeds up to 1 Gbps, it is ideal for various engineering applications, including connecting routers, switches, and network interfaces within local area networks (LANs). With its blue sheath, this network cable is easily identifiable, making it suitable for use in structured cabling systems where precise cable management is essential. The Renkforce RF-5043874 is an optimal choice for ensuring stable connectivity in data centres, office environments, and home networks.
Type Network cable, patch cable
Length 2.00m
Colour Blue
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot