Renkforce RF-5043862 RJ45 Network cable CAT 5e Blue Halogen-free 0.50 m

MPN
RF-5043862
Brand
Renkforce
EAN-13
4064161203133
Order Code
17-4552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

Renkforce RF-5043862, with the GTIN 04064161203133, is a high-quality RJ45 network cable designed to meet the CAT 5e specifications. This blue, halogen-free cable measures 0.50 metres in length, ensuring safety and minimal environmental impact while providing reliable and efficient data transmission. As part of the network cable assemblies type, the Renkforce RF-5043862 is ideal for applications involving interconnection between routers, switches, patch panels, and other networking equipment where short-distance, high-speed data transfer is essential. It is suitable for both domestic and commercial installations, ensuring compliance with Ethernet standards for seamless integration into existing network infrastructures. The RJ45 connectors offer a secure and stable connection, making the cable suitable for engineers and IT professionals working in environments where performance and safety are paramount.
Type Network cable, patch cable
Length 0.50m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot