Renkforce RF-5043860 network cable CAT 5e U/UTP 1m blue halogen-free

MPN
RF-5043860
Brand
Renkforce
EAN-13
4064161203126
Order Code
17-4551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,369 in stock

Renkforce RF-5043860 is a versatile network cable designed for efficient data transmission in various network environments. This Cat 5e U/UTP Ethernet cable, measuring 1.00 metre in length, features high-quality RJ45 connectors for reliable connections between devices such as routers, switches, and computers. The cable's blue jacket is halogen-free, making it a safer choice for installations where fire safety and reduced toxic emissions are paramount. It is typically used in patch panels, data centres, and workplace or home networking, providing stable and high-performance connections for internet and data communication applications. The design ensures it meets industry standards, offering a practical solution for both professional and personal networking needs.
Type Network cable, patch cable
Length 1.00m
Colour Blue
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot