Renkforce RF-5043854 Network cable CAT 5e U/UTP 0.15 m Black Patch Cable

MPN
RF-5043854
Brand
Renkforce
EAN-13
4064161203096
Order Code
17-4550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.617
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

Renkforce RF-5043854 is a 0.15-metre network cable featuring a Category 5e U/UTP construction, designed for reliable data transmission in network environments. This RJ45 patch cable is assembled with a detent mechanism, ensuring a secure connection while supporting Ethernet protocols for efficient network operations. Its compact length of 0.15 metres makes it ideal for short-distance interconnections, such as patching between network switches, routers, or patch panels in data racks. The black finish provides a professional appearance and is suitable for maintaining organisation in networking cabinets or office setups. This network cable is frequently utilised in environments requiring standardised data speeds up to 1 Gbps, where space constraints and cable management are crucial considerations.
Type Network cable, patch cable
Length 0.15m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot