Renkforce RF-5043852 patch cable CAT 5e Black 0.25 m RJ45 Network Cables

MPN
RF-5043852
Brand
Renkforce
EAN-13
4064161203089
Order Code
17-4549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.411
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,170 in stock

Renkforce RF-5043852 is a high-quality network cable assembly designed for applications requiring reliable Ethernet connectivity. This patch cable features a CAT 5e U/UTP construction, providing effective performance for data transmission at speeds up to 1 Gbps over short distances. Measuring 0.25 metres in length, the black RJ45 cable is especially suitable for connecting devices such as routers, switches, and network interface cards where minimal cable management is required. The inclusion of a detent ensures secure connections, making it ideal for structured cabling in environments ranging from small office networks to industrial automation setups. With its efficient design and adherence to industry standards, the Renkforce RF-5043852 serves as a dependable component in any modern network infrastructure.
Type Network cable, patch cable
Length 0.25m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot