Renkforce RF-5043850 RJ45 Network cable Black CAT 5e U/UTP 1m Detent

MPN
RF-5043850
Brand
Renkforce
EAN-13
4064161203072
Order Code
17-4548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.781
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Renkforce RF-5043850 is a network cable assembly featuring a CAT 5e U/UTP construction, designed for reliable data transmission in local area networks. This RJ45 cable, measuring 1.00 metre in length, is coated in a black sheath and includes a detent for secure connections, ensuring stable performance between networked devices. Its design is ideal for use as an Ethernet patch cable, commonly employed in both home and office environments to connect computers to routers, switches, or patch panels. With its unshielded twisted pair configuration, this cable provides adequate performance for applications requiring speeds up to 1000 Mbps. This makes it suitable for standard network tasks such as file sharing, streaming, and internet surfing within small to medium-sized network infrastructure.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot