Renkforce RF-5043848 Network cable CAT 5e Black 5.00 m wired s

MPN
RF-5043848
Brand
Renkforce
EAN-13
4064161203065
Order Code
17-4547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Renkforce RF-5043848 is an Ethernet cable designed to facilitate efficient network connectivity across a variety of applications. The cable is a 5.00 metre long CAT 5e assembly, featuring RJ45 connectors, making it suitable for standardised use in local area networks (LANs), router connections, and as a reliable patch cable. Engineered with precision, this network cable ensures optimal data transfer rates, reaching up to 1000 Mbps, which supports fast and stable data communication required in both residential and commercial settings. Constructed with quality materials, it offers durability and flexibility, making it ideal for applications where frequent installations and handling are necessary. The cable’s black sheath provides an unassuming aesthetic, suitable for both exposed and concealed installations in professional environments.
Type Network cable, patch cable
Length 5.00m
Colour Black
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot