Renkforce RF-5043844 RJ45 Network cable CAT 5e UTP 0.15m White Detent

MPN
RF-5043844
Brand
Renkforce
EAN-13
4064161203041
Order Code
17-4546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

Renkforce RF-5043844 is a reliable network cable assembly ideally suited for connecting various network devices in engineering applications. This RJ45 ethernet cable, with a length of 0.15 metres, is designed to meet CAT 5e specifications, providing efficient data transmission suitable for typical data communication tasks. It features unshielded twisted pair (UTP) construction, which offers sufficient performance for home or office networking needs, ensuring minimal electromagnetic interference. The cable's white outer jacket adds a clean aesthetic, while its compact design allows for use in tight spaces, making it an optimal choice for connecting routers, switches, or patch panels in structured cabling environments.
Type Network cable, patch cable
Length 0.15m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot