Renkforce RF-5043842 Network cable patch CAT 5e Red 0.50 m RJ45 U/UTP Detent

MPN
RF-5043842
Brand
Renkforce
EAN-13
4064161203034
Order Code
17-4545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
10+ £0.712
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Renkforce RF-5043842 is a network cable assembly that offers reliable connectivity for a wide range of networking applications. This patch cable features an RJ45 connector and adheres to the CAT 5e standard, which supports both Fast Ethernet and Gigabit Ethernet connections, making it suitable for home and office networks. With a length of 0.50 metres, the cable is ideal for short-distance connections, such as linking routers, switches, and computers within a networking rack or workspace. The U/UTP construction of the cable ensures minimal interference in environments where electronic noise is a concern. This red-coloured, reliable network cable provides consistent performance and is an excellent choice for engineers requiring dependable Ethernet connectivity in densely equipped network environments.
Type Network cable, patch cable
Length 0.50m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot