Renkforce RF-5043840 RJ45 Patch Cable Red CAT 5e 1.00 m U/UTP 1-1 wired

MPN
RF-5043840
Brand
Renkforce
EAN-13
4064161203027
Order Code
17-4544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.781
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 503 in stock

Renkforce RF-5043840 is a high-quality RJ45 patch cable designed for efficient network connectivity, suitable for engineers seeking reliable performance in network infrastructures. The cable conforms to CAT 5e standards, ensuring compliance with Ethernet specifications suitable for speeds up to 1 Gbps over short distances. It features a U/UTP (unshielded twisted pair) construction, maintaining flexibility while reducing interference, which makes it ideal for connecting devices such as routers, switches, and computers in environments without excessive electromagnetic interference. At a length of 1.00 metre, it is durable for short-range data transmission, optimizing signal integrity in workstation setups or residential networks. Its compatibility and straightforward installation make it an essential component in both new network configurations and troubleshooting scenarios.
Type Network cable, patch cable
Length 1.00m
Colour Red
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot