Renkforce RF-5043834 RJ45 Network cable White U/UTP CAT 5e 0.25m Detent

MPN
RF-5043834
Brand
Renkforce
EAN-13
4064161203003
Order Code
17-4543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
10+ £0.411
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,638 in stock

Renkforce RF-5043834 is a high-quality RJ45 network cable designed for reliable data transmission and networking solutions. This Ethernet cable features a U/UTP CAT 5e specification, ensuring efficient performance for networking applications with speeds up to 1000 Mbps over a distance of 0.25 metres. The cable is white and includes a detent for secure connections, making it an ideal choice for patch cable setups in both domestic and commercial environments. Engineers will find it particularly useful for connecting computers, routers, switches, and other network-enabled devices where short-distance connections are required, ensuring minimal signal interference and consistent data throughput. Furthermore, its compact length and flexible build allow for easy manoeuvrability and installation in confined spaces, making it a practical component in network infrastructure.
Type Network cable, patch cable
Length 0.25m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot