Renkforce RF-5043832 Network cable RJ45 CAT 5e U/UTP White 0.50 m

MPN
RF-5043832
Brand
Renkforce
EAN-13
4064161202990
Order Code
17-4542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,457 in stock

Renkforce RF-5043832 is a network cable assembly that features an RJ45 connector and complies with Category 5e (CAT 5e) specifications, supporting up to 1 Gbps Ethernet speeds. This U/UTP patch cable is equipped with unshielded twisted pairs, ensuring reliable data transmission with minimal interference over a length of 0.50 metres. Its white outer jacket provides an organised appearance, making it suitable for seamless integration in both residential and commercial environments where space is limited, such as home offices or small networking setups. Typical applications include connecting computers to routers, switches, or network hubs, providing a dependable connection for data transfer. This cable is identified by the barcode 04064161202990, ensuring traceability and standard compliance for engineering tasks.
Type Network cable, patch cable
Length 0.50m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot