Renkforce RF-5043830 Network cable CAT 5e U/UTP White 1.00 m with detent

MPN
RF-5043830
Brand
Renkforce
EAN-13
4064161202983
Order Code
17-4541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.808
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,791 in stock

Renkforce RF-5043830 is a high-quality network cable designed to ensure reliable connectivity in professional and residential networking applications. This CAT 5e U/UTP cable, measuring 1.00 metre in length, features a durable white sheath and is terminated with RJ45 connectors equipped with a detent for secure connections. Engineered for efficient data transmission, the cable supports Ethernet networks and is commonly utilised for connecting computers, routers, and other networked devices in environments requiring dependable performance. With its precise specifications, the RF-5043830 is ideal for structured cabling systems, offering flexibility and stability in setting up local area networks (LANs).
Type Network cable, patch cable
Length 1.00m
Colour White
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free No
Max. frequency 100MHz
Shielding U/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot